CMB1304-0000-000N0U0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.61700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 400
Unit Price: $16.44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.61700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.10850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.10850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 400
Unit Price: $20.72000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.91163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.28763
Datasheet

Parametric Equivalent


Cree LED
In Stock: 157
Unit Price: $19.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.28763
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.72856
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.72856
Datasheet

Parametric Equivalent


Cree LED
In Stock: 137
Unit Price: $24.83000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.28760
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-0000-000N0U0A27G

DigiKey Part Number
90-CMB1304-0000-000N0U0A27G-ND
Manufacturer
Manufacturer Product Number
CMB1304-0000-000N0U0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
447lm
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1304-0000-000N0U0A27HCree LED090-CMB1304-0000-000N0U0A27H-ND$14.61700Parametric Equivalent
CMB1304-0000-000N0U0A30GCree LED40090-CMB1304-0000-000N0U0A30G-ND$16.44000Parametric Equivalent
CMB1304-0000-000N0U0A30HCree LED090-CMB1304-0000-000N0U0A30H-ND$14.61700Parametric Equivalent
CMB1304-0000-000N0U0A30QCree LED090-CMB1304-0000-000N0U0A30Q-ND$14.10850Parametric Equivalent
CMB1304-0000-000N0U0A30UCree LED090-CMB1304-0000-000N0U0A30U-ND$14.10850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$12.71045$5,084.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.