
CMB1304-0000-000C0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMB1304-0000-000C0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-0000-000C0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 410lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1304-R160-000C0Z0A30H | Cree LED | 149 | 90-CMB1304-R160-000C0Z0A30H-ND | $24.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $19.68200 | $196.82 |
| 50 | $19.12320 | $956.16 |
| 100 | $17.61050 | $1,761.05 |
| 200 | $16.01505 | $3,203.01 |
| 500 | $14.99996 | $7,499.98 |
| 1,000 | $13.81220 | $13,812.20 |

