
CMA1516-0000-000N0H0AL7B | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0H0AL7B-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0H0AL7B |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2150lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0H0A27G | Cree LED | 83 | CMA1516-0000-000N0H0A27G-ND | $47.36000 | Parametric Equivalent |
| CMA1516-0000-000N0H0A30G | Cree LED | 85 | CMA1516-0000-000N0H0A30G-ND | $47.36000 | Parametric Equivalent |
| CMA1516-0000-000N0H0A30H | Cree LED | 100 | CMA1516-0000-000N0H0A30H-ND | $56.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.50000 | $61.50 |
| 10 | $58.42200 | $584.22 |
| 50 | $56.76120 | $2,838.06 |
| 100 | $52.27230 | $5,227.23 |
| 200 | $47.53710 | $9,507.42 |
| 500 | $44.52370 | $22,261.85 |
| 1,000 | $41.02545 | $41,025.45 |

