
CMA1306-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-00PN0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 868lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $37.49000 | $374.90 |
| 50 | $36.42460 | $1,821.23 |
| 100 | $33.54370 | $3,354.37 |
| 200 | $30.50505 | $6,101.01 |
| 500 | $28.57136 | $14,285.68 |
| 1,000 | $26.30896 | $26,308.96 |

