CMA1306-0000-000F0U0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.51220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.51220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.54370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.51220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.54370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.89810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.57530
Datasheet
Image for CMA1306-0000-000F0U0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1306-0000-000F0U0A27H

DigiKey Part Number
90-CMA1306-0000-000F0U0A27H-ND
Manufacturer
Manufacturer Product Number
CMA1306-0000-000F0U0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Bulk
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
116°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
738lm (Typ)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1306-0000-000F0U0A27GCree LED090-CMA1306-0000-000F0U0A27G-ND$28.51220Parametric Equivalent
CMA1306-0000-000F0U0A30GCree LED090-CMA1306-0000-000F0U0A30G-ND$28.51220Parametric Equivalent
CMA1306-0000-000F0U0A30HCree LED090-CMA1306-0000-000F0U0A30H-ND$33.54370Parametric Equivalent
CMA1306-0000-000F0U0A30QCree LED090-CMA1306-0000-000F0U0A30Q-ND$28.51220Parametric Equivalent
CMA1306-0000-000F0U0A30UCree LED090-CMA1306-0000-000F0U0A30U-ND$33.54370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.54370$3,354.37
Manufacturers Standard Package