
CLVBA-FKA-CC1F1L1BB7R3R3 | |
---|---|
DigiKey Part Number | CLVBA-FKA-CC1F1L1BB7R3R3TR-ND - Tape & Reel (TR) CLVBA-FKA-CC1F1L1BB7R3R3CT-ND - Cut Tape (CT) CLVBA-FKA-CC1F1L1BB7R3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVBA-FKA-CC1F1L1BB7R3R3 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $4.10600 | $41.06 |
100 | $3.54140 | $354.14 |
500 | $3.18916 | $1,594.58 |
1,000 | $3.14071 | $3,140.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.48968 | $6,979.36 |
4,000 | $2.87385 | $11,495.40 |
6,000 | $2.66858 | $16,011.48 |