
CLM4B-BKW-CUBVA453 | |
|---|---|
DigiKey Part Number | 90-CLM4B-BKW-CUBVA453TR-ND - Tape & Reel (TR) 90-CLM4B-BKW-CUBVA453CT-ND - Cut Tape (CT) 90-CLM4B-BKW-CUBVA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-BKW-CUBVA453 |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.70mm W |
Configuration Standard | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.20300 | $22.03 |
| 100 | $1.89920 | $189.92 |
| 500 | $1.71024 | $855.12 |
| 1,000 | $1.63452 | $1,634.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59497 | $3,189.94 |

