CLM2D-GCC-CC0F0783 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: $1.67504
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-GCC-CC0F0783

DigiKey Part Number
90-CLM2D-GCC-CC0F0783TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-GCC-CC0F0783
Description
LED GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.9V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
3.72mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes