
CLM2D-CPC-CYBA0343 | |
---|---|
DigiKey Part Number | CLM2D-CPC-CYBA0343-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2D-CPC-CYBA0343 |
Description | LED CYAN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $1.36651 | $3,142.97 |
57,500 | $1.26773 | $72,894.48 |