CLM2B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2B-REW-CYAZ0AA3

DigiKey Part Number
CLM2B-REW-CYAZ0AA3TR-ND - Tape & Reel (TR)
CLM2B-REW-CYAZ0AA3CT-ND - Cut Tape (CT)
CLM2B-REW-CYAZ0AA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM2B-REW-CYAZ0AA3
Description
LED RED DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM2B-REW-CYAZ0AA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
3.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.20600$22.06
100$2.03910$203.91
1,000$1.82750$1,827.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$1.82750$4,203.25
Manufacturers Standard Package