
CLM2B-AEW-CYBB0263 | |
---|---|
DigiKey Part Number | CLM2B-AEW-CYBB0263TR-ND - Tape & Reel (TR) CLM2B-AEW-CYBB0263CT-ND - Cut Tape (CT) CLM2B-AEW-CYBB0263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2B-AEW-CYBB0263 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.55mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $2.11600 | $21.16 |
100 | $1.95430 | $195.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.95393 | $1,367.75 |
1,400 | $1.74519 | $2,443.27 |