2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKW-CXAXB233

DigiKey Part Number
90-CLM1C-WKW-CXAXB233TR-ND - Tape & Reel (TR)
90-CLM1C-WKW-CXAXB233CT-ND - Cut Tape (CT)
90-CLM1C-WKW-CXAXB233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM1C-WKW-CXAXB233
Description
LED COOL WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$2.02500$20.25
100$1.86870$186.87
1,000$1.67110$1,671.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67110$3,342.20
50,000$1.55585$77,792.50
Manufacturers Standard Package