
CLM1C-WKW-CXAXB153 | |
---|---|
DigiKey Part Number | 90-CLM1C-WKW-CXAXB153TR-ND - Tape & Reel (TR) 90-CLM1C-WKW-CXAXB153CT-ND - Cut Tape (CT) 90-CLM1C-WKW-CXAXB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKW-CXAXB153 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $2.02500 | $20.25 |
100 | $1.86870 | $186.87 |
1,000 | $1.67110 | $1,671.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67110 | $3,342.20 |
50,000 | $1.55585 | $77,792.50 |