CLA2A-WKW-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA2A-WKW-CYBZ0453

DigiKey Part Number
90-CLA2A-WKW-CYBZ0453TR-ND - Tape & Reel (TR)
90-CLA2A-WKW-CYBZ0453CT-ND - Cut Tape (CT)
90-CLA2A-WKW-CYBZ0453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA2A-WKW-CYBZ0453
Description
LED COOL WHITE DIFF 4PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$3.02900$30.29
100$2.80380$280.38
1,000$2.51076$2,510.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.51076$5,021.52
Manufacturers Standard Package