
CLA2A-WKW-CYBZ0343 | |
---|---|
DigiKey Part Number | CLA2A-WKW-CYBZ0343TR-ND - Tape & Reel (TR) CLA2A-WKW-CYBZ0343CT-ND - Cut Tape (CT) CLA2A-WKW-CYBZ0343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA2A-WKW-CYBZ0343 |
Description | LED COOL WHITE DIFF 4PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $3.02200 | $30.22 |
100 | $2.79670 | $279.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.25156 | $6,503.12 |