
CLA1B-WKW-XD0F0E33 | |
---|---|
DigiKey Part Number | CLA1B-WKW-XD0F0E33TR-ND - Tape & Reel (TR) CLA1B-WKW-XD0F0E33CT-ND - Cut Tape (CT) CLA1B-WKW-XD0F0E33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1B-WKW-XD0F0E33 |
Description | LED CLA1B-WKW/MKW COOL WHT 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1B-WKW-XD0F0E33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 10lm (6lm ~ 14lm) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
CRI (Color Rendering Index) | 75 | |
Current - Max | 80mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 120°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $2.02000 | $20.20 |
100 | $1.86390 | $186.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.16771 | $4,335.42 |
50,000 | $1.55188 | $77,594.00 |