Similar

CLA1B-MKW-XD0E0E63 | |
|---|---|
DigiKey Part Number | CLA1B-MKW-XD0E0E63TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA1B-MKW-XD0E0E63 |
Description | LED CLA1B-WKW/MKW WARM WHT 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1B-MKW-XD0E0E63 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 80mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Flux @ 25°C, Current - Test 9lm (6lm ~ 11lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 30mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 120°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA1B-MKW-XD0F0E63 | Cree LED | 2,130 | CLA1B-MKW-XD0F0E63CT-ND | $2.71000 | Similar |


