CHA0825-0000-00PN0U0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $56.43422
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $81.21964
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CHA0825 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0825-0000-00PN0U0A40H

DigiKey Part Number
90-CHA0825-0000-00PN0U0A40H-ND
Manufacturer
Manufacturer Product Number
CHA0825-0000-00PN0U0A40H
Description
XLAMP CHA LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0825 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
114°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
8.50mm Dia
Luminous Flux @ Current/Temperature
3484lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHA0825-0000-00PN0U0A40GCree LED090-CHA0825-0000-00PN0U0A40G-ND$56.43422Parametric Equivalent
CHA0825-0000-00PN0Z0A40HCree LED090-CHA0825-0000-00PN0Z0A40H-ND$81.21964Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$67.61947$15,214.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.