Parametric Equivalent

CHA0304-0000-00PG0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CHA0304-0000-00PG0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-0000-00PG0Z0A27H |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 21V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 300mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 3.30mm Dia |
Luminous Flux @ Current/Temperature 416lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0304-0000-00PG0Z0A30H | Cree LED | 0 | 90-CHA0304-0000-00PG0Z0A30H-ND | $23.76855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $23.76855 | $9,507.42 |


