Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C5SMF-BJE-CR0U0351 | |
|---|---|
DigiKey Part Number | C5SMF-BJE-CR0U0351-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-BJE-CR0U0351 |
Description | LED BLUE CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 7.00mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-BJE-CR0U0352 | Cree LED | 0 | C5SMF-BJE-CR0U0352-ND | $1.44370 | Parametric Equivalent |
| C5SMF-BJE-CR0U0451 | Cree LED | 1,088 | C5SMF-BJE-CR0U0451-ND | $1.89000 | Parametric Equivalent |
| C5SMF-BJE-CR0U0452 | Cree LED | 0 | C5SMF-BJE-CR0U0452-ND | $1.48152 | Parametric Equivalent |
| C5SMF-BJE-CT14Q3T1 | Cree LED | 0 | C5SMF-BJE-CT14Q3T1-ND | $1.82418 | Parametric Equivalent |
| C5SMF-BJE-CT14Q3T2 | Cree LED | 0 | C5SMF-BJE-CT14Q3T2-ND | $1.63361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.61208 | $806.04 |



