
C5SMF-AJE-CU0V0341 | |
---|---|
DigiKey Part Number | C5SMF-AJE-CU0V0341-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-AJE-CU0V0341 |
Description | LED AMBER CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.25694 | $628.47 |