
XD16AWT-P2-0000-00000HGE6 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000HGE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000HGE6 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 3500K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 141 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 3500K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 141lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.93096 | $2,732.74 |
| 500 | $10.88856 | $5,444.28 |

