cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-BFF-CU34Q3S2

DigiKey Part Number
90-C566D-BFF-CU34Q3S2CT-ND - Cut Tape (CT)
90-C566D-BFF-CU34Q3S2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566D-BFF-CU34Q3S2
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.97100$19.71
100$1.82200$182.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$2.11844$5,296.10
Manufacturers Standard Package