
C566D-BFF-CU34Q3S2 | |
---|---|
DigiKey Part Number | 90-C566D-BFF-CU34Q3S2CT-ND - Cut Tape (CT) 90-C566D-BFF-CU34Q3S2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566D-BFF-CU34Q3S2 |
Description | LED BLUE DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 70° x 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.97100 | $19.71 |
100 | $1.82200 | $182.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.11844 | $5,296.10 |