
C566C-RFE-CV0W0BB2 | |
|---|---|
DigiKey Part Number | 90-C566C-RFE-CV0W0BB2CT-ND - Cut Tape (CT) 90-C566C-RFE-CV0W0BB2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-RFE-CV0W0BB2 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.69690 | $169.69 |
| 1,000 | $1.51933 | $1,519.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.51933 | $3,798.33 |

