Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C566C-AFE-CU0W0252 | |
|---|---|
DigiKey Part Number | 90-C566C-AFE-CU0W0252CT-ND - Cut Tape (CT) 90-C566C-AFE-CU0W0252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-AFE-CU0W0252 |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 70°, 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.80mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566C-AFE-CU0W0251 | Cree LED | 0 | C566C-AFE-CU0W0251-ND | $1.35754 | Parametric Equivalent |
| C566C-AFE-CV0W0341 | Cree LED | 0 | C566C-AFE-CV0W0341-ND | $1.61208 | Parametric Equivalent |
| C566C-AFE-CV0W0342 | Cree LED | 81 | 90-C566C-AFE-CV0W0342CT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21547 | $3,038.68 |


