
C513A-WSN-CY0Z0232 | |
|---|---|
DigiKey Part Number | C513A-WSN-CY0Z0232CT-ND - Cut Tape (CT) C513A-WSN-CY0Z0232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSN-CY0Z0232 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-WSN-CY0Z0231 | Cree LED | 6,756 | C513A-WSN-CY0Z0231-ND | $2.47000 | Parametric Equivalent |
| C513A-WSN-CY0Z0341 | Cree LED | 267 | C513A-WSN-CY0Z0341-ND | $2.47000 | Parametric Equivalent |
| C513A-WSN-CY0Z0342 | Cree LED | 2,461 | 90-C513A-WSN-CY0Z0342CT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.59000 | $25.90 |
| 100 | $2.23380 | $223.38 |
| 500 | $2.01180 | $1,005.90 |
| 1,000 | $1.92268 | $1,922.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88684 | $4,717.10 |

