
C513A-WSN-CX0Z0232 | |
---|---|
DigiKey Part Number | C513A-WSN-CX0Z0232CT-ND - Cut Tape (CT) C513A-WSN-CX0Z0232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSN-CX0Z0232 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.24200 | $22.42 |
100 | $2.07570 | $207.57 |
1,000 | $1.85569 | $1,855.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.85569 | $4,639.23 |