C503B-RCS-CYBZAAA2-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.20280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.61208
Datasheet

Parametric Equivalent


Cree LED
In Stock: 514
Unit Price: $2.30000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: $6.33000
Datasheet
Image for C503B-RCS-CYBZAAA2-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CYBZAAA2-030

DigiKey Part Number
C503B-RCS-CYBZAAA2-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCS-CYBZAAA2-030
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.88628$2,215.70
Manufacturers Standard Package