C503B-RCS-CX0Y0AA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 87
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.44238
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.29160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.56964
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.40538
Datasheet
Red 624nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CX0Y0AA2

DigiKey Part Number
C503B-RCS-CX0Y0AA2CT-ND - Cut Tape (CT)
C503B-RCS-CX0Y0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCS-CX0Y0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.90mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-RCS-CX0Y0AA1Cree LED87C503B-RCS-CX0Y0AA1-ND$1.64000Parametric Equivalent
C503B-RCS-CXAYCAA1-030Cree LED0C503B-RCS-CXAYCAA1-030-ND$1.44238Parametric Equivalent
C503B-RCS-CXAYCAA2-030Cree LED0C503B-RCS-CXAYCAA2-030-ND$1.29160Parametric Equivalent
C503C-RCS-CYBYCAA1Cree LED0C503C-RCS-CYBYCAA1-ND$1.56964Parametric Equivalent
C503C-RCS-CYBYCAA2Cree LED0C503C-RCS-CYBYCAA2-ND$1.40538Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.79200$17.92
100$1.54730$154.73
500$1.39370$696.85
1,000$1.33205$1,332.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.29160$3,229.00
Manufacturers Standard Package