
C503B-GCN-CB0C0892 | |
---|---|
DigiKey Part Number | 90-C503B-GCN-CB0C0892CT-ND - Cut Tape (CT) C503B-GCN-CB0C0892-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCN-CB0C0892 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCN-CB0C0892 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.43000 | $24.30 |
100 | $2.24570 | $224.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.61110 | $6,527.75 |