
C503B-BAS-CX0B0461 | |
|---|---|
DigiKey Part Number | C503B-BAS-CX0B0461-ND |
Manufacturer | |
Manufacturer Product Number | C503B-BAS-CX0B0461 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-BAS-CX0B0461 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BAS-CX0B0462 | Cree LED | 1,009 | 90-C503B-BAS-CX0B0462CT-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.92400 | $19.24 |
| 100 | $1.78160 | $178.16 |
| 1,000 | $1.59497 | $1,594.97 |
| 50,000 | $1.47988 | $73,994.00 |


