C503B-ACN-CY0Z0342-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 8
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 8,695
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 105
Unit Price: $1.56000
Datasheet
LC503UYL1-30Q-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACN-CY0Z0342-030

DigiKey Part Number
C503B-ACN-CY0Z0342-030CT-ND - Cut Tape (CT)
C503B-ACN-CY0Z0342-030TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-ACN-CY0Z0342-030
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.54367$3,859.18
62,500$1.10849$69,280.62
Manufacturers Standard Package