
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80383 | $2,411.49 |
6,000 | $0.76806 | $4,608.36 |
9,000 | $0.74785 | $6,730.65 |
15,000 | $0.72310 | $10,846.50 |
21,000 | $0.70724 | $14,852.04 |
30,000 | $0.69794 | $20,938.20 |