LED Lighting XLamp® XT-E White, Cool 6500K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-000000LE1

DigiKey Part Number
90-XTEAWT-E0-0000-000000LE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-000000LE1
Description
LED XLAMP COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6500K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.77V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
2.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.26176$5,261.76
Manufacturers Standard Package