CLP6C-FKB-CM1Q1H1BB7R3R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6C-FKB-CM1Q1H1BB7R3R3

DigiKey Part Number
CLP6C-FKB-CM1Q1H1BB7R3R3TR-ND - Tape & Reel (TR)
CLP6C-FKB-CM1Q1H1BB7R3R3CT-ND - Cut Tape (CT)
CLP6C-FKB-CM1Q1H1BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP6C-FKB-CM1Q1H1BB7R3R3
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,047
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$6.05200$60.52
100$5.59250$559.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$5.59270$5,033.43
1,800$5.00050$9,000.90
Manufacturers Standard Package