
CLM3C-WKW-CXAYA453 | |
---|---|
DigiKey Part Number | CLM3C-WKW-CXAYA453TR-ND - Tape & Reel (TR) CLM3C-WKW-CXAYA453CT-ND - Cut Tape (CT) CLM3C-WKW-CXAYA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-WKW-CXAYA453 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3C-WKW-CXAYA453 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.20100 | $22.01 |
100 | $2.03390 | $203.39 |
1,000 | $1.82284 | $1,822.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82284 | $5,468.52 |