CLA1A-WKW/MKW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1A-WKW-CXAYB153

DigiKey Part Number
CLA1A-WKW-CXAYB153TR-ND - Tape & Reel (TR)
CLA1A-WKW-CXAYB153CT-ND - Cut Tape (CT)
CLA1A-WKW-CXAYB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1A-WKW-CXAYB153
Description
LED COOL WHITE 5500K 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5500K 3.6V 30mA 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLA1A-WKW-CXAYB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
7lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
65 lm/W
CRI (Color Rendering Index)
72 (Typ)
Current - Max
35mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
200°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.65000$16.50
100$1.52560$152.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.77358$3,547.16
50,000$1.27271$63,635.50
Manufacturers Standard Package