
C503C-ACN-CYCZA342 | |
|---|---|
DigiKey Part Number | C503C-ACN-CYCZA342CT-ND - Cut Tape (CT) C503C-ACN-CYCZA342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-ACN-CYCZA342 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89900 | $18.99 |
| 100 | $1.63530 | $163.53 |
| 500 | $1.47312 | $736.56 |
| 1,000 | $1.40785 | $1,407.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36724 | $3,418.10 |

