


CR-PLA YELLOW | |
---|---|
DigiKey Part Number | 4095-CR-PLAYELLOW-ND |
Manufacturer | |
Manufacturer Product Number | CR-PLA YELLOW |
Description | CR-PLA 1.75MM 1KG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Yellow | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.28000 | $119.28 |