CRM1000-25-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1000-25-I

DigiKey Part Number
582-1185-ND
Manufacturer
Manufacturer Product Number
CRM1000-25-I
Description
AMMETER 0-25A LED PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ammeter LED - Tri-Color Bar Graph Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 25A
Display Type
LED - Tri-Color Bar Graph
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
-
Mounting Type
Panel Mount - Surface
Termination Style
-
Ingress Protection
-
Features
Built In Current Transformer (Primary)
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$710.83000$710.83
10$618.02600$6,180.26
25$583.94520$14,598.63
50$559.23440$27,961.72
100$535.43320$53,543.32
Manufacturers Standard Package