
CR9580-10-M | |
|---|---|
DigiKey Part Number | CR9580-10-M-ND |
Manufacturer | |
Manufacturer Product Number | CR9580-10-M |
Description | CURRENT SENSOR XFMR 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Transformer w/Conditioning Bidirectional Hinged Ring, 0.40" Dia, Wire Leads |
Datasheet | Datasheet |
Category | Output Ratiometric, 0V ~ 5V |
Mfr | Frequency 50Hz ~ 400Hz |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply Self Powered |
Part Status Active | Response Time 100ms (On), 250ms (Off) |
For Measuring AC | Operating Temperature -30°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Package / Case Hinged Ring, 0.40" Dia, Wire Leads |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.53000 | $334.53 |

