
CR8450-2000-F | |
---|---|
DigiKey Part Number | CR8450-2000-F-ND |
Manufacturer | |
Manufacturer Product Number | CR8450-2000-F |
Description | CURR SENSE XFMR 100A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 20Hz ~ 200kHz 63Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 63Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.700" L x 1.450" W (43.18mm x 36.83mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.49000 | $122.49 |