CR4110-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5411-30

DigiKey Part Number
CR5411-30-ND
Manufacturer
Manufacturer Product Number
CR5411-30
Description
SENSOR CURRENT HALL 30A AC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 4kHz
Linearity
-
Accuracy
±1%
Voltage - Supply
21.6V ~ 26.4V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,111.36000$2,222.72