
CR45-R | |
---|---|
DigiKey Part Number | 582-1008-ND |
Manufacturer | |
Manufacturer Product Number | CR45-R |
Description | CURR SENSE XFMR PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 1kHz Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Size / Dimension | 0.949" L x 0.461" W (24.10mm x 11.70mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Termination Style | - | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.33000 | $142.33 |