
CR4260-0.5 | |
---|---|
DigiKey Part Number | CR4260-0.5-ND |
Manufacturer | |
Manufacturer Product Number | CR4260-0.5 |
Description | CURRENT SENSOR XFMR 500MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500mA 2 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | - | |
Operating Temperature | 0°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,596.55000 | $1,596.55 |