
CR4110-0.5 | |
|---|---|
DigiKey Part Number | 582-1086-ND |
Manufacturer | |
Manufacturer Product Number | CR4110-0.5 |
Description | CURRENT SENSOR XFMR 500MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500mA 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 20Hz ~ 5kHz |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 250ms |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature 0°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, 0V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,400.10000 | $2,400.10 |
| 5 | $2,251.85200 | $11,259.26 |
| 10 | $2,196.57100 | $21,965.71 |
| 25 | $2,130.40440 | $53,260.11 |

