
RR142-1LD2-542 | |
---|---|
DigiKey Part Number | 306-RR142-1LD2-542TR-ND - Tape & Reel (TR) 306-RR142-1LD2-542CT-ND - Cut Tape (CT) 306-RR142-1LD2-542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR142-1LD2-542 |
Description | TMR DUAL WAKE UP SENSOR OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.7mT Trip, ±4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 150nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.74144 | $11,224.32 |
6,000 | $3.49202 | $20,952.12 |
15,000 | $3.24258 | $48,638.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $6.04200 | $60.42 |
25 | $5.62400 | $140.60 |
100 | $5.01490 | $501.49 |
250 | $4.64548 | $1,161.37 |
500 | $4.38798 | $2,193.99 |
1,000 | $4.15156 | $4,151.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $6.38800 | $63.88 |
25 | $5.87760 | $146.94 |
100 | $5.17790 | $517.79 |
250 | $4.75580 | $1,188.95 |
500 | $4.45664 | $2,228.32 |
1,000 | $4.17321 | $4,173.21 |