RR142-1LD3-545
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR142-1LD3-545

RR122-3CU2-515

DigiKey Part Number
306-RR122-3CU2-515TR-ND - Tape & Reel (TR)
306-RR122-3CU2-515CT-ND - Cut Tape (CT)
306-RR122-3CU2-515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-3CU2-515
Description
MAG SWITCH LATCH/BIPLR SOT23-5
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
-1.0mT Trip, 1.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
46µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
10kHz Boost Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,463
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$3.04922$27,442.98
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
5$5.55000$27.75
10$5.26300$52.63
25$4.92000$123.00
50$4.68680$234.34
100$4.47420$447.42
500$4.04524$2,022.62
1,000$3.88594$3,885.94
Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
5$6.53600$32.68
10$6.09300$60.93
25$5.55720$138.93
50$5.18120$259.06
100$4.82890$482.89
500$4.09942$2,049.71
1,000$3.81926$3,819.26
* All Digi-Reel orders will add a $55.00 reeling fee.