



RR122-3C72-512 | |
|---|---|
DigiKey Part Number | 306-RR122-3C72-512TR-ND - Tape & Reel (TR) 306-RR122-3C72-512CT-ND - Cut Tape (CT) 306-RR122-3C72-512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-3C72-512 |
Description | MAGNETIC SWITCH LATCH/BIPLR 4LGA |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -1.0mT Trip, 1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 11µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.61190 | $10,835.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 5 | $6.05400 | $30.27 |
| 10 | $5.73500 | $57.35 |
| 25 | $5.36520 | $134.13 |
| 50 | $5.11380 | $255.69 |
| 100 | $4.88370 | $488.37 |
| 500 | $4.42076 | $2,210.38 |
| 1,000 | $4.24870 | $4,248.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 5 | $7.13000 | $35.65 |
| 10 | $6.64900 | $66.49 |
| 25 | $6.06680 | $151.67 |
| 50 | $5.65380 | $282.69 |
| 100 | $5.27040 | $527.04 |
| 500 | $4.47396 | $2,236.98 |
| 1,000 | $4.16826 | $4,168.26 |

